MLX90393ELW-ABA-111-SP

Melexis
482-90393ELWABA111SP
MLX90393ELW-ABA-111-SP

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Triaxis Magnetic Node - I2C_address 0x04h (Gen.III)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,51 € 2,51 €
2,12 € 10,60 €
1,96 € 19,60 €
1,65 € 82,50 €
1,38 € 138,00 €
1,30 € 650,00 €
1,26 € 1.260,00 €
1,23 € 2.460,00 €
1,20 € 6.000,00 €

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Magnetic Sensor
- 40 C
+ 85 C
SMD/SMT
QFN-16
MLX90393
Bulk
Brand: Melexis
Output Type: Analog
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.2 V
Termination Style: SMD/SMT
Tradename: MLX90393ELW-ABA-111-SP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99

Melexis MLX90393 Triaxis® Micropower Magnetometers

Melexis MLX90393 Triaxis® Micropower Magnetometers are designed for micropower applications, with programmable duty cycles in the range of 0.1% to 100% duty cycle. The MLX90393 series can be reprogrammed to different modes and with different settings at runtime. These sensors offer a 16-bit output proportional to the magnetic flux density sensed along the XYZ axes using the Melexis proprietary Triaxis technology and also offers a temperature output signal. These digital values are available via I2C and SPI, where the MLX90393 is a slave on the bus. By selecting which axes are to be measured, the raw data can be used as input for further post-processing, such as for joystick applications, rotary knobs, and more complex 3D position sensing applications.
Learn More

2-,3-, & 4-Wheeler Light Electric Vehicles

Melexis 2-,3-, and 4-Wheeler Light Electric Vehicles application provides a solution from battery management constraints (sufficient power, longevity, and safety) to drive train efficiency and personalization. Battery and management are the key differentiators in this increasingly complex world of e-vehicles. Discover Melexis products for user applications, including current sensors, position sensors, latch and switch, and tire pressure monitoring sensors.