MLX90382LLW-BAA-000-SP

Melexis
482-90382LLWBAA000SP
MLX90382LLW-BAA-000-SP

Mfr.:

Description:
Board Mount Motion & Position Sensors High speed digital encoder - Mid Field

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
70
Expected 5/29/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,58 € 3,58 €
3,02 € 15,10 €
2,80 € 28,00 €
1,78 € 89,00 €
1,75 € 1.750,00 €
1,72 € 3.440,00 €
1,69 € 8.450,00 €

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Position Sensor
11 mA
+ 150 C
- 40 C
QFN-24
SMD/SMT
Speed & Position
Bulk
Brand: Melexis
Product Type: Board Mount Motion & Position Sensors
Series: MLX90382
Factory Pack Quantity: 1
Subcategory: Sensors
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
8542310075
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MLX90382 Magnetic Position Sensor ICs

Melexis MLX90382 Magnetic Position Sensor ICs combine a Triaxis® Hall magnetic front end, an analog-to-digital converter, digital hardware for high-speed signal processing and conditioning, as well as several output drivers. The MLX90382 is susceptible to three components of the magnetic flux density applied to the IC (i.e., Bx, By, and Bz) and a differential magnetic field in the Z-axis. By programming the sensor, the user can choose which axis pair will be used to specify an angle. The flexibility, incorporated with the suitable magnetic design, enables the MLX90382 to calculate both the absolute and incremental position of any rotating magnet.