MLX90382LGO-BAA-100-SP

Melexis
482-90382LGOBAA100SP
MLX90382LGO-BAA-100-SP

Mfr.:

Description:
Board Mount Motion & Position Sensors High speed digital encoder - High Field

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 88

Stock:
88 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,31 € 5,31 €
4,47 € 22,35 €
4,15 € 41,50 €
3,77 € 94,25 €
3,50 € 175,00 €
2,85 € 285,00 €
2,82 € 1.410,00 €
2,76 € 2.760,00 €
2,70 € 6.750,00 €

Alternative Packaging

Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
5,31 €
Min:
1

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Board Mount Motion & Position Sensors
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Position Sensor
11 mA
+ 150 C
- 40 C
TSSOP-16
SMD/SMT
Speed & Position
Bulk
Brand: Melexis
Moisture Sensitive: Yes
Product Type: Board Mount Motion & Position Sensors
Series: MLX90382
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: Triaxis
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
3A001.a.2
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MLX90382 Magnetic Position Sensor ICs

Melexis MLX90382 Magnetic Position Sensor ICs combine a Triaxis® Hall magnetic front end, an analog-to-digital converter, digital hardware for high-speed signal processing and conditioning, as well as several output drivers. The MLX90382 is susceptible to three components of the magnetic flux density applied to the IC (i.e., Bx, By, and Bz) and a differential magnetic field in the Z-axis. By programming the sensor, the user can choose which axis pair will be used to specify an angle. The flexibility, incorporated with the suitable magnetic design, enables the MLX90382 to calculate both the absolute and incremental position of any rotating magnet.