MLX90377GDC-ADB-330-SP

Melexis
482-90377GDCADB330SP
MLX90377GDC-ADB-330-SP

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Triaxis Position Sensor - Performance - Rotary and Linear Motion - Not stray field robust - SENT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 13

Stock:
13
Can Dispatch Immediately
On Order:
80
Expected 6/26/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,77 € 3,77 €
3,30 € 16,50 €
3,07 € 30,70 €
2,53 € 63,25 €
2,43 € 121,50 €
2,33 € 233,00 €
2,15 € 1.075,00 €
2,08 € 2.080,00 €

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Board Mount Hall Effect/Magnetic Sensors
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Rotary/Linear 3-Axis
13.5 mA
5 V
- 40 C
+ 160 C
SMD/SMT
SOIC-8
MLX90377
AEC-Q100
Bulk
Brand: Melexis
Moisture Sensitive: Yes
Product Type: Board Mount Hall Effect / Magnetic Sensors
Resolution: 48 bits
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 18 V
Supply Voltage - Min: 4.5 V
Termination Style: SMD/SMT
Tradename: Triaxis
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
3A001.a.2.c
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MLX90377 Triaxis® Magnetic Position Sensors

Melexis MLX90377 Triaxis® Magnetic Position Sensors are available in rotary and linear variants. These MLX90377 sensors support analog, PWM, SENT, and SPC outputs, specially conceived for demanding automotive applications. The magnetic position sensors are designed with Triaxis® Hall Technology for performance and flexibility. The MLX90377 position sensors feature on-chip signal processing for robust absolute position sensing and enhanced serial data communication. These magnetic position sensors operate from 4.5V to 18V supply voltage range and -40°C to 160°C temperature range. The MLX90377 sensors are available in SOIC-8, TSSOP-16, DMP-4, and SMP-3 packages. Typical applications include a pedal position sensor, throttle position sensor, ride height position sensor, and small-angle position sensor.