MLX90377GDC-ADB-300-RE

Melexis
482-90377GDCADB300RE
MLX90377GDC-ADB-300-RE

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Triaxis Position Sensor - Performance - Rotary and Linear Motion - Not stray field robust - Analog/PWM - Low Power

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
2,07 € 6.210,00 €

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Board Mount Hall Effect/Magnetic Sensors
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Rotary/Linear, 3-Axis
4.5 V to 18 V
- 40 C
+ 160 C
SMD/SMT
SOIC-8
MLX90377
Reel
Brand: Melexis
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Product Type: Board Mount Hall Effect / Magnetic Sensors
Resolution: 48 bits
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 18 V
Supply Voltage - Min: 4.5 V
Termination Style: SMD/SMT
Tradename: Triaxis
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090
ECCN:
3A001.a.2

MLX90377 Triaxis® Magnetic Position Sensors

Melexis MLX90377 Triaxis® Magnetic Position Sensors are available in rotary and linear variants. These MLX90377 sensors support analog, PWM, SENT, and SPC outputs, specially conceived for demanding automotive applications. The magnetic position sensors are designed with Triaxis® Hall Technology for performance and flexibility. The MLX90377 position sensors feature on-chip signal processing for robust absolute position sensing and enhanced serial data communication. These magnetic position sensors operate from 4.5V to 18V supply voltage range and -40°C to 160°C temperature range. The MLX90377 sensors are available in SOIC-8, TSSOP-16, DMP-4, and SMP-3 packages. Typical applications include a pedal position sensor, throttle position sensor, ride height position sensor, and small-angle position sensor.