MLX90374GVS-ABC-307-SP

Melexis
482-90374GVSBC307-SP
MLX90374GVS-ABC-307-SP

Mfr.:

Description:
Board Mount Motion & Position Sensors Triaxis Programmable Rotary and Linear Position Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,34 € 4,34 €
3,90 € 19,50 €
3,73 € 37,30 €
3,53 € 88,25 €
3,40 € 170,00 €
3,28 € 328,00 €
3,03 € 1.515,00 €
2,93 € 2.930,00 €

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Board Mount Motion & Position Sensors
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Position Sensors
1.91 mm
PWM, SENT
9 mA
4.5 V
5.5 V
+ 160 C
- 40 C
DMP-4
Through Hole
AEC-Q100
Linear Position
Triaxis Hall
Bulk
Brand: Melexis
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Output Current: 90 mA
Product Type: Board Mount Motion & Position Sensors
Resolution: 12 bit
Series: MLX90374
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
3A001.a.2

MLX90374 Triaxis® Position Processor

Melexis MLX90374 Triaxis® Position Processor is AEC-Q100 qualified, with a 5.5VDD supply voltage rating and a 12.6mA supply current. Melexis MLX90374 features a Triaxis Hall magnetic front end, an analog-to-digital signal conditioner, a DSP for advanced signal processing, and a dual output stage driver. This position processor provides either a dual PWM output or a combination of SENT with a programmable switch function. Melexis MLX90374 Triaxis Position Processor is ideal for pedal position sensors, float-level sensors, and throttle position sensor applications. The MLX90374 is offered as an ASIL-C SEooC (Safety Element out of Context - ISO 26262).