MLX90374GVS-ABC-307-RX

Melexis
482-90374GVSABC307RX
MLX90374GVS-ABC-307-RX

Mfr.:

Description:
Board Mount Motion & Position Sensors Triaxis Programmable Rotary and Linear Position Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
3,04 € 7.600,00 €

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Board Mount Motion & Position Sensors
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Position Sensors
SENT
10.5 mA
4.5 V
5.5 V
+ 160 C
- 40 C
DMP-4
Through Hole
AEC-Q100
Position
Reel
Brand: Melexis
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Angle: 360 deg
Output Current: 15 mA
Product Type: Board Mount Motion & Position Sensors
Series: MLX90374
Factory Pack Quantity: 2500
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
3A001.a.2

MLX90374 Triaxis® Position Processor

Melexis MLX90374 Triaxis® Position Processor is AEC-Q100 qualified, with a 5.5VDD supply voltage rating and a 12.6mA supply current. Melexis MLX90374 features a Triaxis Hall magnetic front end, an analog-to-digital signal conditioner, a DSP for advanced signal processing, and a dual output stage driver. This position processor provides either a dual PWM output or a combination of SENT with a programmable switch function. Melexis MLX90374 Triaxis Position Processor is ideal for pedal position sensors, float-level sensors, and throttle position sensor applications. The MLX90374 is offered as an ASIL-C SEooC (Safety Element out of Context - ISO 26262).