MLX90371GGO-BCC-300-SP

Melexis
482-90371GGOBCC300SP
MLX90371GGO-BCC-300-SP

Mfr.:

Description:
Board Mount Motion & Position Sensors Triaxis Programmable Rotary and Linear Position Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,15 € 6,15 €
5,18 € 25,90 €
4,65 € 46,50 €
4,25 € 106,25 €
3,60 € 180,00 €
3,50 € 1.750,00 €

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Board Mount Motion & Position Sensors
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Position Sensors
1.8 mm
Analog, Digital
10 mA
4.5 V
5.5 V
+ 160 C
- 40 C
TSSOP-16
SMD/SMT
AEC-Q100
Bulk
Brand: Melexis
Moisture Sensitive: Yes
Operating Angle: 360 deg
Output Current: 25 mA
Product Type: Board Mount Motion & Position Sensors
Resolution: 12 bit
Series: MLX90371
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: Triaxis
Unit Weight: 4,744 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9031809090
CAHTS:
8542310000
USHTS:
8542310050
ECCN:
3A001.a.2
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MLX90371 Triaxis Position Processors

Melexis MLX90371 Triaxis Position Processors are monolithic sensors sensitive to the three components of the flux density applied to the IC (i.e., BX, BY, and BZ). This allows the MLX90371 with the correct magnetic circuit to decode the absolute position of any magnet moving in its vicinity (e.g., a rotary position from 0° to 360° or linear displacement). This processor reports a programmable ratiometric analog output signal compatible with any resistive potentiometer or programmable linear Hall sensor. The MLX90371 devices can provide a digital PWM (Pulse Width Modulation) output characteristic through programming.