MLX90371GGO-BCC-100-SP

Melexis
482-90371GGOBCC100SP
MLX90371GGO-BCC-100-SP

Mfr.:

Description:
Board Mount Motion & Position Sensors Triaxis Programmable Rotary and Linear Position Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,65 € 5,65 €
5,08 € 25,40 €
4,82 € 48,20 €
4,37 € 109,25 €
4,06 € 203,00 €
3,57 € 357,00 €
3,29 € 1.645,00 €
3,20 € 3.200,00 €

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Board Mount Motion & Position Sensors
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Position Sensors
1.8 mm
Analog, Digital
10 mA
4.5 V
5.5 V
+ 160 C
- 40 C
TSSOP-16
SMD/SMT
AEC-Q100
Bulk
Brand: Melexis
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Operating Angle: 360 deg
Output Current: 25 mA
Product Type: Board Mount Motion & Position Sensors
Resolution: 12 bit
Series: MLX90371
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: Triaxis
Unit Weight: 1,388 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
USHTS:
8542310075
ECCN:
3A001.a.2