MLX90367KGO-ABU-000-SP

Melexis
482-90367KGOABU000SP
MLX90367KGO-ABU-000-SP

Mfr.:

Description:
Board Mount Motion & Position Sensors Triaxis Programmable Rotary and Linear Position Sensor SENT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,51 € 4,51 €
3,80 € 19,00 €
3,53 € 35,30 €
3,20 € 80,00 €
2,38 € 119,00 €

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Position Sensors
Digital
10 mA
4.5 V
5.5 V
+ 125 C
- 40 C
TSSOP-16
SMD/SMT
AEC-Q100
Bulk
Brand: Melexis
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Features: On chip signal processing for robust absolute position sensing
Moisture Sensitive: Yes
Operating Angle: 360 deg
Output Current: 30 mA
Product Type: Board Mount Motion & Position Sensors
Resolution: 12 bit
Series: MLX90367
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: Triaxis
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
9031809090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99

MLX90367 Triaxis® Position Sensor ICs

Melexis MLX90367 Triaxis® Position Sensor ICs are monolithic sensor ICs sensitive to the flux density applied orthogonally and parallel to the IC surface. The MLX90367 components are sensitive to three components of the flux density applied to the IC, which allow the sensor with the correct magnetic circuit to decode the absolute position of any moving magnet. This sensitivity enables the design of non-contacting position sensors that are frequently required for both automotive and industrial applications. The Melexis MLX90367 Triaxis® Position Sensor ICs provide SENT Frames encoded according to the Throttle sensor or Secure Sensor format. The circuit delivers enhanced serial messages providing error codes and user-defined values.

IMC Technology Sensors & Switches

Melexis IMC Technology Sensors and Switches measure up to three magnetic flux components in a single integrated circuit. IMC Technology identifies the three basic components of the magnetic field and creates a highly accurate and stable picture of where the corresponding magnetic source is in 3D space. This technology can be used to determine the rotary angle, linear distance, joystick position, proximity sensing, and current sensing.