MLX90367KDC-ABV-000-RE

Melexis
482-90367KDCABV000RE
MLX90367KDC-ABV-000-RE

Mfr.:

Description:
Board Mount Motion & Position Sensors Triaxis Programmable Rotary and Linear Position Sensor SENT
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
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
1,34 € 4.020,00 €

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Position Sensors
SOIC-8
SMD/SMT
AEC-Q100
Reel
Brand: Melexis
Moisture Sensitive: Yes
Product Type: Board Mount Motion & Position Sensors
Series: MLX90367
Factory Pack Quantity: 3000
Subcategory: Sensors
Tradename: Triaxis
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
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MLX90367 Triaxis® Position Sensor ICs

Melexis MLX90367 Triaxis® Position Sensor ICs are monolithic sensor ICs sensitive to the flux density applied orthogonally and parallel to the IC surface. The MLX90367 components are sensitive to three components of the flux density applied to the IC, which allow the sensor with the correct magnetic circuit to decode the absolute position of any moving magnet. This sensitivity enables the design of non-contacting position sensors that are frequently required for both automotive and industrial applications. The Melexis MLX90367 Triaxis® Position Sensor ICs provide SENT Frames encoded according to the Throttle sensor or Secure Sensor format. The circuit delivers enhanced serial messages providing error codes and user-defined values.

IMC Technology Sensors & Switches

Melexis IMC Technology Sensors and Switches measure up to three magnetic flux components in a single integrated circuit. IMC Technology identifies the three basic components of the magnetic field and creates a highly accurate and stable picture of where the corresponding magnetic source is in 3D space. This technology can be used to determine the rotary angle, linear distance, joystick position, proximity sensing, and current sensing.