MLX90365LDC-ABD-200-SP

Melexis
482-90365LDCABD200SP
MLX90365LDC-ABD-200-SP

Mfr.:

Description:
Board Mount Motion & Position Sensors Triaxis Rotary Position Sensor Pre-programmed Analog

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Board Mount Motion & Position Sensors
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Position Sensors
Analog
8 mA
4.5 V
5.5 V
+ 150 C
- 40 C
SOIC-8
SMD/SMT
AEC-Q100
Bulk
Brand: Melexis
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Product Type: Board Mount Motion & Position Sensors
Resolution: 12 bit
Series: MLX90365
Factory Pack Quantity: 80
Subcategory: Sensors
Tradename: Triaxis
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
3A001.a.2