MLX90364LVS-AED-250-RX

Melexis
482-90364LVSAED250RX
MLX90364LVS-AED-250-RX

Mfr.:

Description:
Board Mount Motion & Position Sensors Triaxis Programmable Rotary and Linear Position Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
2,71 € 6.775,00 €

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Board Mount Motion & Position Sensors
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Position Sensors
Analog
6 mA
4.5 V
5.5 V
+ 150 C
- 40 C
DMP-4
Through Hole
AEC-Q100
Position
Reel
Brand: Melexis
Operating Angle: 360 deg
Output Current: 18 mA
Product Type: Board Mount Motion & Position Sensors
Series: MLX90364
Factory Pack Quantity: 2500
Subcategory: Sensors
Tradename: Triaxis
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
3A001.a.2
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.