MLX90363KDC-ABB-000-TU

Melexis
482-90363KDCABB000TU
MLX90363KDC-ABB-000-TU

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Triaxis Programmable Rotary Linear 3D Position Sensor SPI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.306

Stock:
1.306 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,83 € 1,83 €
1,63 € 8,15 €
1,47 € 14,70 €
1,27 € 101,60 €
1,23 € 688,80 €
1,19 € 1.237,60 €
1,17 € 5.896,80 €

Alternative Packaging

Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,37 €
Min:
1

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Rotary/Linear Programmable, 3-Axis
12.5 mA
5 V
- 40 C
+ 125 C
SMD/SMT
SOIC-8
MLX90363
AEC-Q100
Tube
Brand: Melexis
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Product Type: Board Mount Hall Effect / Magnetic Sensors
Resolution: 14 bit
Factory Pack Quantity: 80
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Termination Style: SMD/SMT
Tradename: Triaxis
Unit Weight: 111,810 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99

IMC Technology Sensors & Switches

Melexis IMC Technology Sensors and Switches measure up to three magnetic flux components in a single integrated circuit. IMC Technology identifies the three basic components of the magnetic field and creates a highly accurate and stable picture of where the corresponding magnetic source is in 3D space. This technology can be used to determine the rotary angle, linear distance, joystick position, proximity sensing, and current sensing. 

MLX90363 Triaxis® Magnetometer Position Sensor ICs

Melexis MLX90363 Triaxis® Magnetometer Sensor ICs offer sensitivity to the flux density applied orthogonally or parallel to the IC surface. Thanks to an integrated Magneto-Concentrator (IMC) on its surface, these monolithic devices sense 3 spatial components (BX, BY, and BZ) of the applied magnetic flux density. This unique, contactless sensing principle allows the MLX90363 to sense any magnet moving in its surroundings and decode the position through appropriate signal processing.