MLX90363EDC-ABB-000-SP

Melexis
482-90363EDCABB000SP
MLX90363EDC-ABB-000-SP

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Triaxis Programmable Rotary Linear 3D Position Sensor SPI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,37 € 2,37 €
1,61 € 16,10 €
1,37 € 137,00 €
1,32 € 660,00 €
1,28 € 1.280,00 €
1,24 € 2.480,00 €
1,21 € 6.050,00 €

Alternative Packaging

Packaging:
Tube
Availability:
In Stock
Price:
2,37 €
Min:
1

Possible Replacement

Melexis MLX90363EDC-ABB-000-TU
Melexis
Board Mount Hall Effect/Magnetic Sensors Triaxis Programmable Rotary Linear 3D Position Sensor SPI

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Rotary/Linear Programmable, 3-Axis
12.5 mA
5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
MLX90363
AEC-Q100
Bulk
Brand: Melexis
Moisture Sensitive: Yes
Product Type: Board Mount Hall Effect / Magnetic Sensors
Resolution: 14 bit
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Termination Style: SMD/SMT
Tradename: Triaxis
Unit Weight: 1,849 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542391090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IMC Technology Sensors & Switches

Melexis IMC Technology Sensors and Switches measure up to three magnetic flux components in a single integrated circuit. IMC Technology identifies the three basic components of the magnetic field and creates a highly accurate and stable picture of where the corresponding magnetic source is in 3D space. This technology can be used to determine the rotary angle, linear distance, joystick position, proximity sensing, and current sensing. 

MLX90363 Triaxis® Magnetometer Position Sensor ICs

Melexis MLX90363 Triaxis® Magnetometer Sensor ICs offer sensitivity to the flux density applied orthogonally or parallel to the IC surface. Thanks to an integrated Magneto-Concentrator (IMC) on its surface, these monolithic devices sense 3 spatial components (BX, BY, and BZ) of the applied magnetic flux density. This unique, contactless sensing principle allows the MLX90363 to sense any magnet moving in its surroundings and decode the position through appropriate signal processing.