MLX90296RLD-AAA-032-RE

Melexis
482-MLX90296RLDAAA03
MLX90296RLD-AAA-032-RE

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Micropower Linear with Ratiometric Output and Enable, Vdd = 1.8V-3.3V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.485

Stock:
3.485 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,679 € 0,68 €
0,567 € 2,84 €
0,526 € 5,26 €
0,444 € 22,20 €
0,412 € 41,20 €
0,348 € 174,00 €
0,323 € 323,00 €
0,299 € 598,00 €
Full Reel (Order in multiples of 5000)
0,288 € 1.440,00 €

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Linear Hall Sensor
20 mA
20 mA
1.65 V to 3.6 V
- 40 C
+ 105 C
SMD/SMT
DFN-4
MLX90296
Reel
Cut Tape
Brand: Melexis
Output Type: Analog
Output Voltage: 3.63 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Sensitivity: 16 mV/mT
Factory Pack Quantity: 5000
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.65 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MLX90296 Micropower Linear Hall Sensor ICs

Melexis MLX90296 Micropower Linear Hall Sensor Integrated Circuits (ICs) are designed for ultra‑low‑power magnetic sensing in portable, battery‑operated, and power‑constrained applications. These sensors integrate a Hall plate, low‑noise analog signal conditioning circuitry, and an output driver that provides a linear analog voltage proportional to the strength of the applied magnetic field. Operating from a wide supply range and drawing extremely low current, the Melexis MLX90296 devices are suitable for applications such as proximity detection, joystick position sensing, level measurement, and general-purpose magnetic field monitoring.