MLX90288LDC-CAB-000-SP

Melexis
482-90288LDCCAB000SP
MLX90288LDC-CAB-000-SP

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Programmable Linear Hall ICs (Gen. III)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 68

Stock:
68 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,80 € 2,80 €
2,36 € 11,80 €
2,19 € 21,90 €
1,85 € 92,50 €
1,56 € 156,00 €
1,49 € 745,00 €
1,44 € 1.440,00 €
1,42 € 2.840,00 €
1,39 € 6.950,00 €

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Board Mount Hall Effect/Magnetic Sensors
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Programmable, Linear
8.8 mA
5 V
- 40 C
+ 150 C
SMD/SMT
SOIC-8
MLX90288
Bulk
Brand: Melexis
Moisture Sensitive: Yes
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Termination Style: SMD/SMT
Unit Weight: 1,169 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A001.a.2
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MLX90288 Linear Hall Sensors

Melexis MLX90288 Linear Hall Sensors are designed to provide an analog ratiometric output signal proportional to the magnetic flux density. These cost-effective monolithic programmable linear Hall sensors are fully programmable through the connector using the PTC-04 programming tool. The MLX90288 linear Hall sensors support both linear and quadratic magnet thermal compensation. These sensors feature digital IIR filtering for accurate bandwidth and first and second-order magnet TC compensation. The Melexis MLX90288 linear Hall sensors are programmable with the PTC-04 and the PTC04-DB-HALL03 daughterboard. Typical applications include rotary position sensors, linear position sensors, and proximity sensors.