MLX90215EVA-AAA-106-SP

Melexis
482-90215EVAAAA106SP
MLX90215EVA-AAA-106-SP

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Programmable Linear Hall ICs (Gen. I)

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Board Mount Hall Effect/Magnetic Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Programmable
4 mA
2 mA
5 V
- 40 C
+ 85 C
Through Hole
VA-4
MLX90215
Bulk
Brand: Melexis
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 100
Subcategory: Sensors
Unit Weight: 2,338 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.