MLX81113KDC-BBB-000-RE

Melexis
482-81113KDCBBB000RE
MLX81113KDC-BBB-000-RE

Mfr.:

Description:
LED Lighting Driver ICs LIN RGB LED-Ctrl with 4Ch 60mA LIN-BL SOIC8EP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
35 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,50 € 4,50 €
4,08 € 40,80 €
Full Reel (Order in multiples of 3000)
1,90 € 5.700,00 €

Alternative Packaging

Packaging:
Bulk
Availability:
In Stock
Price:
3,50 €
Min:
1

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: LED Lighting Driver ICs
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
4 Output
SOIC-8
MLX81113
AEC-Q100
Reel
Cut Tape
Brand: Melexis
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090
ECCN:
3A001.a.2

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

MLX81113 Single-Chip LIN RGB Controllers

Melexis MLX81113 Single-Chip LIN RGB Controllers are fully integrated low-end LIN slaves designed for automotive ambient lighting. These controllers are suitable for bus systems according to LIN 2.x and SAE J2602. The MLX81113 controllers feature a combination of physical layer LIN transceivers, LIN protocol controllers, and current-controlled outputs. This combination makes it possible to develop simple but powerful and cost-efficient ambient light modules connected to LIN bus systems quickly. Melexis MLX81113 controllers offer internal RC oscillators, watchdog timers with independent clocks, math co-processors for 32-bit MUL/DIV operations, and diagnostic capability for connected LED.