MLX75026RTH-AAA-110-SP

Melexis
482-75026RTHAAA110SP
MLX75026RTH-AAA-110-SP

Mfr.:

Description:
Distance Sensor ICs & Embedded Modules Single chip Automotive QVGA TOF sensor with IRBP 940 and cover tape

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Distance Sensor ICs & Embedded Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Brand: Melexis
Image Size: 320 H x 240 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package/Case: BGA-80
Packaging: Bulk
Product Type: Distance Sensor ICs & Board Mount Modules
Qualification: AEC-Q100
Resolution: QVGA
Series: MLX75026
Factory Pack Quantity: 1
Subcategory: Distance Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MLX75026 QVGA Time-of-Flight Image Sensors

Melexis MLX75026 QVGA Time-of-Flight Image Sensors feature DepthSense® pixel, integrated microlenses, and backside illumination (BSI technology). These sensors are combined with a modulated light source capable of measuring object distance under extreme background light conditions. The MLX75026 sensors include per-phase statistics, diagnostics, and continuous or triggered operation modes and are configurable over I2C. The MLX75026 sensors operate at -40°C to +105°C temperature range and -0.3V to 3.3V voltage range. These image sensors are available in a cost-optimized encapsulated package and offer a variety of integration possibilities. Melexis MLX75026 Sensors are ideal for use in automotive and non-automotive applications that include gesture recognition, driver monitoring, skeleton tracking, people or obstacle detection, and traffic monitoring.