DVK91206

Melexis
482-DVK91206
DVK91206

Mfr.:

Description:
Current Sensor Development Tools Evaluation board for MLX91206

Lifecycle:
NRND:
Not recommended for new designs.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Current Sensor Development Tools
RoHS:  
Development Kits
IMC Hall-Effect Current Sensor
MLX91206
4.5 V to 5.5 V
Bulk
Brand: Melexis
Interface Type: Analog
Product Type: Current Sensor Development Tools
Series: MLX91206
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 173,030 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9023008000
USHTS:
9023000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Bulgaria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.