MT8390AV/AZA

MediaTek
840-MT8390AV/AZA
MT8390AV/AZA

Mfr.:

Description:
Processors - Application Specialised Genio 700 SOC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 63

Stock:
63 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,21 € 65,21 €
54,13 € 541,30 €
51,65 € 1.291,25 €
48,31 € 4.831,00 €
46,58 € 11.645,00 €
Full Reel (Order in multiples of 1500)
41,60 € 62.400,00 €

Product Attribute Attribute Value Select Attribute
MediaTek
Product Category: Processors - Application Specialised
RoHS:  
SMD/SMT
VFBGA-1204
Genio 700, Genio 510
Industrial
ARM Cortex A78, ARM Cortex A55
8 Core
32 bit/64 bit
2.2 GHz
1.8 V
- 20 C
+ 80 C
Reel
Cut Tape
Brand: MediaTek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: Genio_700_EVK
Moisture Sensitive: Yes
Number of I/Os: 177
Processor Series: Genio 700
Product Type: Processors - Application Specialized
Factory Pack Quantity: 1500
Subcategory: Processors - Application Specialized
Tradename: Genio
Watchdog Timers: No Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
USHTS:
8542310050
ECCN:
5A992.C

Genio 700 (MT8390) Edge-AI IoT Platforms

MediaTek Genio 700 (MT8390) High-Performance Edge-AI IoT Platforms are for smart homes, interactive retail, and industrial and commercial applications. These 700 platforms feature unrivaled responsiveness in edge processing, remarkable multimedia capabilities, and a seamless multitasking operating system. The Genio 700 platforms are equipped with many sensors and connectivity options.