MT6366AW/A

MediaTek
840-MT6366AW/A
MT6366AW/A

Mfr.:

Description:
Power Management Specialised - PMIC PMIC For Genio 360& genio 360P

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.050

Stock:
1.050 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,68 € 6,68 €
4,67 € 46,70 €
4,45 € 111,25 €
3,87 € 387,00 €
3,70 € 925,00 €
3,37 € 1.685,00 €
2,99 € 2.990,00 €
Full Reel (Order in multiples of 3000)
2,93 € 8.790,00 €

Product Attribute Attribute Value Select Attribute
MediaTek
Product Category: Power Management Specialised - PMIC
RoHS:  
Genio 360/360P
Power Management IC
SMD/SMT
WLCSP-192
- 30 C
+ 85 C
Reel
Cut Tape
Brand: MediaTek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Operating Supply Voltage: 2.6 V to 5.5 V
Product: Power Management Specialized - PMIC
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tradename: Genio
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A991.g

Genio 360 GenAI Capable IoT Platform

MediaTek Genio 360 GenAI-Capable IoT Platform is an advanced, 6nm, value-tier Internet of Things (IoT) platform that brings more premium-tier features to the entry segment for the first time. It features an advanced hexa-core CPU configuration consisting of a single Cortex®-A76 Big-CPU at up to 2.0GHz and a 5-core Cortex-A55 configuration also capable of up to 2.0GHz.