WICAN-OBD-C3

MeatPi
392-WICAN-OBD-C3
WICAN-OBD-C3

Mfr.:

Description:
Interface Development Tools An OBD2-CAN adapter with ESP32-C3 Wi-Fi and BLE

In Stock: 244

Stock:
244 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,12 € 36,12 €

Product Attribute Attribute Value Select Attribute
MeatPi
Product Category: Interface Development Tools
RoHS:  
Adapters
CAN
ESP32-C3
Brand: MeatPi
Interface Type: BLE, CAN, WiFi
Operating Supply Voltage: 7 V to 16 V
Product Type: Interface Development Tools
Series: WiCAN
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: WiCAN-OBD
Unit Weight: 299,376 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Australia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.