CS-OLLIE-01

392-CS-OLLIE-01
CS-OLLIE-01

Mfr.:

Description:
Interface Modules UBS to multiple prot converter

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

MeatPi MP-OLLIE-V2
MeatPi
Interface Modules USB to isolated-UARTx2/CAN/RS485/RS232 converter

Product Attribute Attribute Value Select Attribute
MeatPi
Product Category: Interface Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Converters
USB to UART/CAN/USB/RS-232/485
3 Port
12 Mb/s
CAN, RS-232/485, UART, USB
1.8 V, 3.3 V, 5 V
1.8 V, 3.3 V, 5 V
Ollie
Bulk
Brand: MeatPi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Voltage: 1.8 V, 3.3 V, 5 V
Product Type: Interface Modules
Factory Pack Quantity: 100
Subcategory: Embedded Solutions
Tradename: Ollie
Unit Weight: 60 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471801000
ECCN:
EAR99