VS801-51

TE Connectivity / Measurement Specialties
824-VS801-51
VS801-51

Mfr.:

Description:
Level Sensors Liquid Level Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 180   Multiples: 180
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,95 € 2.691,00 €
14,40 € 7.776,00 €
1.080 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Level Sensors
M16
1 A
Liquid level sensor
Brand: TE Connectivity / Measurement Specialties
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 30 C
Mounting: Push-In
Operating Supply Voltage: 120 VAC, 100 VDC
Product Type: Liquid Level Sensors
Factory Pack Quantity: 180
Subcategory: Sensors
Part # Aliases: 81501-000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TE CONNECTIVITY