VCS-02

TE Connectivity / Measurement Specialties
824-VCS-02
VCS-02

Mfr.:

Description:
Level Sensors Liquid Level Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,20 € 29,20 €
26,41 € 132,05 €
24,07 € 240,70 €
17,29 € 1.729,00 €
17,27 € 3.454,00 €
16,81 € 10.086,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Level Sensors
RoHS:  
Brand: TE Connectivity / Measurement Specialties
Connection Method: 1/8 NPT
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 1 A
Description/Function: Liquid level sensor
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting: Push-In
Operating Supply Voltage: 250 VAC, 100 VDC
Product Type: Liquid Level Sensors
Factory Pack Quantity: 200
Subcategory: Sensors
Part # Aliases: 20017616-02
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
9031808085
ECCN:
EAR99

FEATURED PRODUCTS
TE CONNECTIVITY