SP1-4

Measurement Specialties
824-SP1-4
SP1-4

Mfr.:

Description:
Motion & Position Sensors - Industrial STRING POT 4.75 INCH RANGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
12
Expected 3/31/2026
25
Expected 4/24/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
266,62 € 266,62 €
242,62 € 6.065,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Motion & Position Sensors - Industrial
RoHS:  
Rotary Position Sensors
Analog - Voltage
30 V
- 18 C
+ 70 C
10 kOhms
10 %
Precision Potentiometer
Accuracy: 1 %
Brand: Measurement Specialties
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Packaging: Bulk
Product Type: Industrial Motion & Position Sensors
Sensing Distance: 4.75 in
Series: SP1
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 221,130 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9031900000
CNHTS:
9031809090
USHTS:
9031808085
ECCN:
EAR99

String Potentiometers

TE Connectivity's String Potentiometers, also known as cable-actuated position sensors, offer a reliable and cost-effective solution for precise linear position measurement across a wide range of industrial and commercial applications. These sensors convert linear motion into an electrical signal using a durable retractable cable mechanism, ideal for environments where traditional linear sensors may be impractical. Designed for versatility, TE’s string potentiometers are available in various configurations to support different stroke lengths, mounting styles, and output options. These devices are easy to install and integrate, with compact form factors and rugged construction that withstand harsh conditions, including dust, moisture, and vibration.