PROTO-5540-CM-BRD

TE Connectivity / Measurement Specialties
824-PROTO5540-CM-BRD
PROTO-5540-CM-BRD

Mfr.:

Description:
Pressure Sensor Development Tools Sample Board MS5540-CM

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pressure Sensor Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Sample Boards
Pressure Sensor
MS5540-CM
3 V
Brand: TE Connectivity / Measurement Specialties
Description/Function: Sample board for USB developper kit
For Use With: PROTO-USBDEVELKIT
Interface Type: 3 Wire/SPI, I2C
Product Type: Pressure Sensor Development Tools
Subcategory: Development Tools
Unit Weight: 7,152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Embedded Sensor Solutions

TE Connectivity's (TE) Measure Specialties Embedded Sensor Solutions are development tools available in low power and small form factors. The Sensor Products are suited for wearable and miniature devices used to collect and share critical data for health monitoring, fitness, air quality, aerospace, battery-powered, and related applications. TE has teamed with semiconductor manufacturers to design and provide plug and play tools for Xplained Pro Sensor Hub and Digilent Pmod™ based development platforms in order to increase knowledge sharing and reduced time to market. In addition, TE offers several wireless demo/development tools to help engineers quickly achieve design objectives with wireless applications. These tools are supported with software/firmware drivers, documentation, and graphic user interfaces to make the development process easy.