MS583702BA26-50

Measurement Specialties
824-MS583702BA26-50
MS583702BA26-50

Mfr.:

Description:
Board Mount Pressure Sensors 2 bar chlorine resistant and shield

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board Mount Pressure Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
Absolute
300 mbar to 1.2 bar
4 mbar
Digital, Analog
Screw
I2C
3 V
No Port
24 bit
- 20 C
+ 85 C
MS5837
Reel
Cut Tape
Brand: Measurement Specialties
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 2500
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.5 V
Part # Aliases: 20000983-00
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9026208090
CNHTS:
9026209090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99