MS583702BA01-50

TE Connectivity / Measurement Specialties
824-MS583702BA01-50
MS583702BA01-50

Mfr.:

Description:
Board Mount Pressure Sensors MS5837-02BA01 MICRO ALTIM. T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.615

Stock:
3.615 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,93 € 5,93 €
5,34 € 26,70 €
5,13 € 51,30 €
4,87 € 121,75 €
4,69 € 234,50 €
4,52 € 452,00 €
4,34 € 2.170,00 €
4,28 € 4.280,00 €
Full Reel (Order in multiples of 2500)
4,06 € 10.150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
300 mbar to 1.2 bar
4 mbar
Digital, Analog
SMD/SMT
I2C
3 V
Single Axial Barbless
24 bit
- 20 C
+ 85 C
MS5837
Reel
Cut Tape
MouseReel
Brand: TE Connectivity / Measurement Specialties
Operating Supply Current: 630 nA to 20.09 uA
Port Size: 2.64 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 2500
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.5 V
Unit Weight: 35,093 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9026202000
CNHTS:
9026209090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Harsh Environment Products

TE Connectivity's (TE) Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. The harsh environment products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability. 

MS5837-02BA01 Ultra-Small Pressure Sensor

TE Connectivity's (TE) Measurement Specialties MS5837-02BA01 Ultra-Small Gel Filled Pressure Sensor is a 3.3mm x 3.3mm x 2.75mm sensor optimized for altimeter and barometer applications. TE's MS5837-02BA01 features an altitude resolution at sea level of 13cm of air. This Measurement Specialties sensor module includes a high-linearity pressure sensor and a 0.6µA 24-bit sigma-delta analog-to-digital converter. MS5837-02BA01 provides precise digital 24-bit pressure and temperature value. The sensor includes various operation modes that let the user optimize for conversion speed and current consumption.

MS5837-02BA Gel-Filled Pressure Sensor Modules

TE Connectivity's Measurement Specialties MS5837-02BA Pressure Sensor Modules are ultra-small gel-filled pressure sensors optimized for altimeter and barometer applications. These pressure sensor modules feature a robust package, enabling them to withstand harsh environments. TE's MS5837-02BA MEMS-based sensor includes a high-linearity pressure sensor with an ultra-low-power 24-bit digital output (I2C) and an altitude resolution at sea level of 13cm. This TE series enables high-resolution measurements such as counting flights of stairs.