MS580330BA01-00

TE Connectivity / Measurement Specialties
824-MS580330BA01-00
MS580330BA01-00

Mfr.:

Description:
Board Mount Pressure Sensors MS5803-30BA 30BAR WHITE GEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 126

Stock:
126 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,34 € 40,34 €
36,46 € 182,30 €
35,57 € 355,70 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
30 bar
50 mbar
Digital
SMD/SMT
I2C, SPI
No Port
24 bit
- 40 C
+ 85 C
MS5803-30BA
Tube
Brand: TE Connectivity / Measurement Specialties
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 80
Subcategory: Sensors
Supply Voltage - Max: 3 V
Unit Weight: 78,019 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9026208000
CNHTS:
9026209090
CAHTS:
9026200090
USHTS:
9026208000
ECCN:
EAR99