MS580314BA01-00

TE Connectivity / Measurement Specialties
824-MS580314BA01-00
MS580314BA01-00

Mfr.:

Description:
Board Mount Pressure Sensors MS5803-14BA 14BAR WHITE GEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 188

Stock:
188 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,01 € 23,01 €
21,06 € 105,30 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
14 bar
20 mbar
Digital
SMD/SMT
I2C, SPI
3 V
No Port
24 bit
- 40 C
+ 85 C
MS5803-14BA
Tube
Brand: TE Connectivity / Measurement Specialties
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 80
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Unit Weight: 84 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9026208000
CNHTS:
9026209090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99