MS580305BA01-00

TE Connectivity / Measurement Specialties
824-MS580305BA01-00
MS580305BA01-00

Mfr.:

Description:
Board Mount Pressure Sensors MS5803-05BA5BAR WHITE GEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 699

Stock:
699 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,14 € 24,14 €
21,27 € 106,35 €
20,66 € 206,60 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
0 bar to 5 bar
1.5 mbar
Digital
SMD/SMT
I2C, SPI
No Port
24 bit
- 40 C
+ 85 C
MS5803-05BA
Tube
Brand: TE Connectivity / Measurement Specialties
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 80
Subcategory: Sensors
Supply Voltage - Max: 3 V
Unit Weight: 84 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9026208000
CNHTS:
8542391090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.