LS809-32

TE Connectivity / Measurement Specialties
824-LS809-32
LS809-32

Mfr.:

Description:
Level Sensors LIQUID LEVEL SENSOR Position

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Level Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1/2 NPT
1 A
4 Bar
Horizontal liquid level sensor
Brand: TE Connectivity / Measurement Specialties
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 30 C
Mounting: Wall Mount
Operating Supply Voltage: 250 VAC, 100 VDC
Product Type: Liquid Level Sensors
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TE CONNECTIVITY