LCS-03

TE Connectivity / Measurement Specialties
824-LCS-03
LCS-03

Mfr.:

Description:
Level Sensors Liquid Level Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,16 € 4.232,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Level Sensors
RoHS:  
Connector
1 A
Liquid level sensor
Brand: TE Connectivity / Measurement Specialties
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 30 C
Mounting: Wall Mount
Operating Supply Voltage: 48 VDC
Product Type: Liquid Level Sensors
Factory Pack Quantity: 200
Subcategory: Sensors
Part # Aliases: 20017663-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
9031808085
ECCN:
EAR99

FEATURED PRODUCTS
TE CONNECTIVITY