KMXP2000

TE Connectivity / Measurement Specialties
824-KMXP2000
KMXP2000

Mfr.:

Description:
Board Mount Motion & Position Sensors 2MM PITCH AMR POSITION SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.591

Stock:
4.591 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,51 € 7,51 €
6,33 € 31,65 €
5,88 € 58,80 €
5,34 € 133,50 €
4,96 € 248,00 €
4,61 € 461,00 €
4,60 € 2.300,00 €
3,90 € 3.900,00 €
3,74 € 11.220,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Position Sensors
2 mm
Linear
10 mA
5 V
10 V
+ 150 C
- 40 C
SMD/SMT
Brand: TE Connectivity / Measurement Specialties
Product Type: Board Mount Motion & Position Sensors
Series: KMXP
Factory Pack Quantity: 1000
Subcategory: Sensors
Part # Aliases: G-MRCO-050
Unit Weight: 1,204 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Anisotropic Magneto-Resistive (AMR) Sensors

TE Connectivity Anisotropic Magneto-Resistive (AMR) Sensors are engineered to deliver precise, reliable magnetic field detection across a wide range of industrial and automotive applications. Utilizing advanced AMR technology, these sensors provide high sensitivity, excellent linearity, and superior performance even in harsh environments. The sensors are designed for contactless position and speed sensing, reducing mechanical wear and enhancing system longevity. With low power consumption and a robust design, TE Connectivity AMR sensors operate efficiently across extreme temperatures and challenging conditions, making them ideal for applications that demand durability and accuracy.

KMXP AMR Linear Position Sensors

TE Connectivity's (TE) Measurement Specialties KMXP Anisotropic Magneto-Resistive (AMR) Linear Position Sensors provide high-resolution, high-precision sensing with 10μm to 50μm accuracy in ranges between 1mm and 5mm. TE KMXP AMR Linear Position Sensors with contactless measurement offer greater precision than commonly used Hall sensors. These devices are designed to provide reliable and accurate measurements in high temperatures (up to 150°C) and other harsh environments.