HPP801A031

TE Connectivity / Measurement Specialties
824-HPP801A031
HPP801A031

Mfr.:

Description:
Board Mount Humidity Sensors GAS MEASURE SENSOR HS1101LF

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board Mount Humidity Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1 % to 99 %
+/- 1 %
Through Hole
Analog
Bulk
Brand: TE Connectivity / Measurement Specialties
Product: Industrial Mount
Product Type: Board Mount Humidity Sensors
Series: HS1101LF
Factory Pack Quantity: 1200
Subcategory: Sensors
Unit Weight: 77,736 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9026808000
CNHTS:
9025800090
CAHTS:
9026800000
USHTS:
9026802000
JPHTS:
902680000
KRHTS:
9026809000
BRHTS:
90268000
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HVACR Sensor Solutions

TE Connectivity's HVACR Sensor Solutions are engineered for accuracy, durability and reliability - even in the harshest environments. In today's world, sensors play a major role in regulating heating, ventilation, air conditioning, and refrigeration systems. The broad sensor portfolio is designed for a wide range of applications and plays an increasingly critical role in evolving technologies. TE Connectivity is a global technology leader, providing sensor solutions essential in today’s increasingly connected world.
Learn More