GA30K5A1IA

TE Connectivity / Measurement Specialties
824-GA30K5A1IA
GA30K5A1IA

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR EPOXY RADIAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 417

Stock:
417 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,03 € 7,03 €
6,36 € 31,80 €
6,23 € 62,30 €
6,19 € 154,75 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
3942 K
30 kOhms
0.1 C
PCB Mount
Radial
- 40 C
+ 125 C
2.4 mm
76 mm
2.4 mm
Bulk
Brand: TE Connectivity / Measurement Specialties
Product Type: NTC Thermistors
Factory Pack Quantity: 500
Subcategory: Thermistors
Type: NTC
Unit Weight: 167 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HVACR Sensor Solutions

TE Connectivity's HVACR Sensor Solutions are engineered for accuracy, durability and reliability - even in the harshest environments. In today's world, sensors play a major role in regulating heating, ventilation, air conditioning, and refrigeration systems. The broad sensor portfolio is designed for a wide range of applications and plays an increasingly critical role in evolving technologies. TE Connectivity is a global technology leader, providing sensor solutions essential in today’s increasingly connected world.
Learn More