GA2K7MCD1

Measurement Specialties
571-GA2K7MCD1
GA2K7MCD1

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors MCD PROBE, 2K OHMS,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.492

Stock:
2.492 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,58 € 18,58 €
17,50 € 87,50 €
16,87 € 168,70 €
16,13 € 403,25 €
15,62 € 781,00 €
15,14 € 1.514,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
3499 K
2 kOhms
0.2 C
Off-Board
Wire Lead
- 40 C
+ 125 C
0.5 mm
155.3 mm
0.5 mm
3.3 mm
Brand: Measurement Specialties
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: NTC Thermistors
Factory Pack Quantity: 100
Subcategory: Thermistors
Unit Weight: 23 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99