GA10K3MCD1

TE Connectivity / Measurement Specialties
824-GA10K3MCD1
GA10K3MCD1

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors THERMISTOR PROBE MICROBETA 10K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.162

Stock:
3.162 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,90 € 8,90 €
8,60 € 43,00 €
8,39 € 83,90 €
8,02 € 200,50 €
7,77 € 388,50 €
7,58 € 758,00 €
7,45 € 3.725,00 €
7,33 € 7.330,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
3976 K
10 kOhms
0.2 C
Off-Board
Wire Lead
- 40 C
+ 125 C
0.5 mm
155.3 mm
0.5 mm
3.3 mm
Bulk
Brand: TE Connectivity / Measurement Specialties
Product Type: NTC Thermistors
Factory Pack Quantity: 100
Subcategory: Thermistors
Unit Weight: 84 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.