GA10K3CG3

TE Connectivity / Measurement Specialties
824-GA10K3CG3
GA10K3CG3

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors NTC THERM CHIP 10K 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.200
Expected 7/21/2026
2.400
Expected 7/27/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 400   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,60 € 2.640,00 €
6,21 € 7.452,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
3976 K
10 kOhms
5 %
PCB Mount
SMD/SMT
- 40 C
+ 125 C
1.01 mm
1.01 mm
0.3 mm
Bulk
Brand: TE Connectivity / Measurement Specialties
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: NTC Thermistors
Factory Pack Quantity: 400
Subcategory: Thermistors
Type: NTC
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99