GA100K6MBD1

TE Connectivity / Measurement Specialties
824-GA100K6MBD1
GA100K6MBD1

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR EPOXY RADIAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 117

Stock:
117 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,74 € 23,74 €
18,14 € 90,70 €
17,48 € 174,80 €
16,15 € 403,75 €
15,71 € 785,50 €
15,33 € 1.533,00 €
14,75 € 2.950,00 €
13,54 € 6.770,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
4261 K
100 kOhms
0.2 C
Off-Board
Wire Lead
- 40 C
+ 125 C
1.1 mm
56 mm
1.1 mm
5 mm
Bulk
Brand: TE Connectivity / Measurement Specialties
Product Type: NTC Thermistors
Factory Pack Quantity: 100
Subcategory: Thermistors
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.