G-MRCO-017

Measurement Specialties
824-G-MRCO-017
G-MRCO-017

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors CO MS32 8L TDFN 2,5X2,5 SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.936

Stock:
2.936 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2936 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,67 € 1,67 €
1,40 € 7,00 €
1,31 € 13,10 €
1,20 € 60,00 €
1,14 € 114,00 €
1,03 € 515,00 €
0,998 € 998,00 €
0,99 € 1.980,00 €
Full Reel (Order in multiples of 3000)
0,99 € 2.970,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Magnetic
5 V
- 45 C
+ 125 C
SMD/SMT
MS32
Reel
Cut Tape
Brand: Measurement Specialties
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9031900000
CNHTS:
8542399000
USHTS:
9031808085
ECCN:
EAR99

Anisotropic Magneto-Resistive (AMR) Sensors

TE Connectivity Anisotropic Magneto-Resistive (AMR) Sensors are engineered to deliver precise, reliable magnetic field detection across a wide range of industrial and automotive applications. Utilizing advanced AMR technology, these sensors provide high sensitivity, excellent linearity, and superior performance even in harsh environments. The sensors are designed for contactless position and speed sensing, reducing mechanical wear and enhancing system longevity. With low power consumption and a robust design, TE Connectivity AMR sensors operate efficiently across extreme temperatures and challenging conditions, making them ideal for applications that demand durability and accuracy.

FEATURED PRODUCTS
TE CONNECTIVITY