DPP901Z000

Measurement Specialties
824-DPP901Z000
DPP901Z000

Mfr.:

Description:
Multiple Function Sensor Development Tools PMOD MS8607

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Quantities greater than 9 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,75 € 21,75 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Peripheral Modules
Humidity, Temperature, Pressure Sensor
MS8607
3.3 V
Bulk
Brand: Measurement Specialties
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: MS8607
Interface Type: I2C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 20
Subcategory: Development Tools
Unit Weight: 4,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9026208000
CNHTS:
9031900092
CAHTS:
9026200090
USHTS:
9026806000
ECCN:
EAR99

Embedded Sensor Solutions

TE Connectivity's (TE) Measure Specialties Embedded Sensor Solutions are development tools available in low power and small form factors. The Sensor Products are suited for wearable and miniature devices used to collect and share critical data for health monitoring, fitness, air quality, aerospace, battery-powered, and related applications. TE has teamed with semiconductor manufacturers to design and provide plug and play tools for Xplained Pro Sensor Hub and Digilent Pmod™ based development platforms in order to increase knowledge sharing and reduced time to market. In addition, TE offers several wireless demo/development tools to help engineers quickly achieve design objectives with wireless applications. These tools are supported with software/firmware drivers, documentation, and graphic user interfaces to make the development process easy.