DPP301G000

TE Connectivity / Measurement Specialties
824-DPP301G000
DPP301G000

Mfr.:

Description:
Temperature Sensor Development Tools GROVE HTU21D

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,79 € 19,79 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Temperature Sensor Development Tools
RoHS:  
Add-On Boards
Humidity, Temperature Sensor
HTU21D
5 V
Bulk
Brand: TE Connectivity / Measurement Specialties
Dimensions: 20.6 mm x 20.6 mm
Interface Type: I2C
Product Type: Temperature Sensor Development Tools
Series: HTU21D
Factory Pack Quantity: 20
Subcategory: Development Tools
Part # Aliases: 10211279-00
Unit Weight: 53,298 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
9026800000
USHTS:
9026806000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Embedded Sensor Solutions

TE Connectivity's (TE) Measure Specialties Embedded Sensor Solutions are development tools available in low power and small form factors. The Sensor Products are suited for wearable and miniature devices used to collect and share critical data for health monitoring, fitness, air quality, aerospace, battery-powered, and related applications. TE has teamed with semiconductor manufacturers to design and provide plug and play tools for Xplained Pro Sensor Hub and Digilent Pmod™ based development platforms in order to increase knowledge sharing and reduced time to market. In addition, TE offers several wireless demo/development tools to help engineers quickly achieve design objectives with wireless applications. These tools are supported with software/firmware drivers, documentation, and graphic user interfaces to make the development process easy.