DPP202Z000

TE Connectivity / Measurement Specialties
824-DPP202Z000
DPP202Z000

Mfr.:

Description:
Temperature Sensor Development Tools PMOD TSY02D

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Quantities greater than 9 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,07 € 30,07 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Temperature Sensor Development Tools
RoHS:  
Peripheral Modules
Temperature Sensor
TSYS02D
3.3 V
Bulk
Brand: TE Connectivity / Measurement Specialties
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: TSYS02D
Interface Type: I2C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Temperature Sensor Development Tools
Factory Pack Quantity: 20
Subcategory: Development Tools
Unit Weight: 4,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9026208000
CNHTS:
8543709990
CAHTS:
9026200090
USHTS:
9026806000
ECCN:
EAR99