86-030A-C

Measurement Specialties
824-86-030A-C
86-030A-C

Mfr.:

Description:
Board Mount Pressure Sensors CABLE/CONNECTOR NISO,LP,ABS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 84

Stock:
84 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
70,90 € 70,90 €
65,63 € 328,15 €
63,67 € 636,70 €
60,92 € 1.827,60 €
59,36 € 3.561,60 €
57,94 € 6.952,80 €
510 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board Mount Pressure Sensors
RoHS:  
REACH - SVHC:
Absolute
30 psi
Digital
Through Hole
- 40 C
+ 125 C
86
Tube
Brand: Measurement Specialties
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Current: 1.5 mA
Output Voltage: 100 mV
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 30
Subcategory: Sensors
Unit Weight: 14,406 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9026208000
CNHTS:
9031809090
CAHTS:
9026200090
USHTS:
9026208000
ECCN:
EAR99