85-100A-5U

TE Connectivity / Measurement Specialties
824-85-100A-5U
85-100A-5U

Mfr.:

Description:
Board Mount Pressure Sensors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Quantities greater than 32 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
90,84 € 90,84 €
76,63 € 383,15 €
71,21 € 712,10 €
64,65 € 1.616,25 €
61,49 € 3.074,50 €
60,03 € 6.003,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
100 psi
Millivolt
Through Hole
5 V
- 40 C
+ 125 C
Brand: TE Connectivity / Measurement Specialties
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Current: 1.5 mA
Output Voltage: 100 mV
Port Size: 1/4 BSP, 3/4 HEX
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 9.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9026208090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99