701033

TE Connectivity / Measurement Specialties
824-701033
701033

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 701033

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,20 € 19,20 €
17,50 € 87,50 €
16,86 € 168,60 €
16,05 € 401,25 €
15,60 € 780,00 €
15,54 € 1.554,00 €
15,53 € 3.882,50 €
14,69 € 7.345,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
44033RC
3891 K
2.252 kOhms
0.1 C
PCB Mount
Radial
- 55 C
+ 150 C
2.4 mm
76 mm
2.4 mm
Brand: TE Connectivity / Measurement Specialties
Product Type: NTC Thermistors
Factory Pack Quantity: 1
Subcategory: Thermistors
Part # Aliases: 11032567-00
Unit Weight: 22,680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.